- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Bulgin
- Data & Telecoms Connector Solutions - Bulgin
Bulgin Data & Telecoms Connector Solutions
Bulgin Connectors support data centers and telecom networks with a range of functions. Bulgin Connectors are designed for integration in network encryption equipment, smart metering systems, and portable satellite equipment. From power distribution to high-speed data transmissions and user interface components, these Bulgin solutions help users manage stringent data demands.
Applications
- Small cell backhaul systems
- Network encryption equipment
- Telecom towers
- Portable satellite equipment
- Mobile network transmitters
- Military vehicle datacoms
- Network security and communication equipment
- Smart metering systems
- Data center servers
- Network server cabinets
- Satellite communication networks
- Uninterruptible power supplies
Videos
Featured Connectors
Bulgin 1.85mm Radio Frequency (RF) Connectors
Mechanically compatible with 2.4mm connectors, male or female M7 threads in a plug or jack style.
Bulgin 2.4mm Radio Frequency (RF) Connectors
More robust than traditional SMA connectors and mechanically compatible with 1.85mm variants.
Bulgin 2.92mm Radio Frequency (RF) Connectors
Subminiature, known as K connectors, K-type or SMK adapters, offers DC to 40GHz frequency range.
Bulgin 400 Series SMB Buccaneer Connectors
Highly weather-resistant, threaded coaxial connectors designed for high-frequency RF applications.
Bulgin 4000 Series Fiber Optic Connectors
For harsh environments, 5m to 450m length, secure quick-twist bayonet connection for durable mating.
Bulgin 5000 Series Expanded Beam Connectors
IP68-rated simple-termination connectors for harsh environments, maximum insertion loss of <2dB.
Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors
Provides two-way signal transmission in Flex, Flex In-Line, and Rear Panel mounting styles.
Bulgin 6000 Series Buccaneer Cat6A Connectors
Provides high noise immunity, full shielding, and EMI protection for rugged environments.
Bulgin 6000 Series Buccaneer Circular Connectors
Offer the ease of use of a push/pull coupling mechanism with IP66, IP68 and IP69K sealing.
Bulgin 6000 Series Buccaneer HDMI Connectors
Robust, high-performance connectivity solution designed for demanding industrial environments.
Bulgin Active Optical USB Assemblies
High-speed, long-length USB cabling, ideal for vital applications where EMI/RFI may pose issues.
Bulgin Cat 8 Buccaneer Data Connectors
Offer various solutions in industrial, automation, energy, and data/telecom applications.
Bulgin Toggle Switches
Features economical nylon and metal switches with multiple lever options.
Bulgin X Series Push-Pull Connectors
Secure latching system with 360° EMI shielding, high-density panel spacing, quick mating/unmating.
Bulgin X-Code M12 Buccaneer Circular Connectors
Offers mechanical and electrical stability while providing flexibility for on-site installations.
Bulgin 20 Series USB Waterproof IP67 Connectors
Features reliable and repeated connectors, including USB A, USB B, USB C, and Mini USB interfaces.
Bulgin 400 C-Type USB Buccaneer Connectors
Supports USB 3.2 and data rates up to 20Gbps with plug-and-play capability.
Bulgin 400 Series IP68 Mini USB Buccaneer Connectors
Ideal for designs and applications requiring a small footprint and sealed data transmissions.
Bulgin 4000 C-Type USB Buccaneer Cables
IP66, IP68, and IP69K rated with USB 3.2 support and data rates up to 20Gbps.
Bulgin 6000 Series Buccaneer USB Connectors
Combines 30° quick-turn locking mechanism, environmental sealing, and ruggedness in a plastic body.
Bulgin Buccaneer USB Data Connectors
Features USB 2.0 and 3.0 performance with single- and double-ended cables.
Bulgin Cat 6A Standard Buccaneer Connectors
IP68 with dustproof and waterproof sealing when mated, offered in 2m, 3m, and 5m cable lengths.
Additional Resources
- Bulgin