congatec conga-TC1000 COM Express Type 6 Compact Module

congatec conga-TC1000 COM Express Type 6 Compact Module is specially designed for use in legacy cost-sensitive systems in need of a technology refresh. With up to 180 TOPS of energy-efficient embedded computing performance, this high-performance module is also suitable for demanding environments in AI-intensive markets. The conga-TC1000 is built around Intel® Core™ Ultra Series 3 processors with an extended industrial temperature range of -40°C to +85°C. Other specifications include Intel Arc™ or Intel graphics, DDR5 SODIMM with up to 128GB of system RAM, and Intel Performance Hybrid Architecture with up to 16 cores. The conga-TC1000 COM Express Type 6 module from congatec offers a scalable platform for high-performance embedded and edge systems.

Features

  • Targets legacy cost-sensitive systems in need of technology refresh
  • Suitable for use in environments characterized by extreme temperature fluctuations, weather exposure, vibrations, or continuously demanding operating conditions
  • Offered as application-ready aReady.COM
  • Scalable platform for high-performance embedded and edge systems
  • Combines local AI processing, sensor fusion, automation functions, and safety-critical workloads directly at point of deployment with ruggedness and energy efficiency
  • Ideal for both new designs and upgrades of existing systems

Applications

  • Mission computers for autonomous and heavy-duty vehicles
  • Outdoor edge systems for smart cities
  • Energy and renewable sectors
  • AI-intensive markets
  • Industrial automation
  • Robotics
  • Medical
  • Retail point-of-sales (POS)
  • Wayside infrastructure and railways

Specifications

  • Intel Performance Hybrid Architecture with up to 16 cores
  • Intel Arc graphics or Intel graphics
  • Integrated NPU with up to 50 TOPS and up to 180 TOPS total platform performance
  • DDR5 SODIMM with up to 128GB RAM system capacity
  • Intel Core Ultra Processors Series 3 (Panther Lake-H)
  • -40°C to +85°C extended industrial temperature range

Block Diagram

Block Diagram - congatec conga-TC1000 COM Express Type 6 Compact Module
Yayınlandı: 2026-04-14 | Güncellenmiş: 2026-08-28