ControlByWeb X-405™ Temperature & Humidity Modules

ControlByWeb X-405™ Temperature and Humidity Modules support up to 16 temperature or humidity sensors and feature configurable data logging and the ability to email daily log files. These dedicated temperature/humidity monitoring modules are designed as both stand-alone devices and drop-in solutions for seamless integration into critical facilities, process environments, and OEM equipment. The X-405 devices provide accurate monitoring without licensing fees or proprietary lock-in by sending sensor data to third-party software, server, or cloud platform using open protocols. Applications for these CBW X-405 modules include HVAC systems, server racks, and commercial refrigerators, such as walk-in freezers and cold storage units used in schools and restaurants.

Features

  • 1-wire bus for up to 16 sensors (temperature, humidity, etc.)
  • Monitor, log, and control up to 32 remote modules, or up to 64 I/O
  • User permissions include admin, manager, and user
  • Tasks
    • 50 scheduled
    • 50 conditional
    • 20 override schedules
  • Send email alerts based on user-defined conditions (supports encrypted email servers, such as Gmail)
  • Real-time clock with NTP server synchronization
  • Automatic daylight savings and leap year adjustment
  • No software required
  • Customizable web-based control page
  • BASIC script support for advanced flexibility
  • Configurable logging
  • Graphing (logged data)
  • HTTPS/TLS encrypted
  • Static or DHCP IP address configuration
  • Modbus, SNMP, remote service, and IP filtering
  • Field updatable
  • Rugged DIN-rail/wall-mountable enclosure

Applications

  • Server rack temperature monitoring
  • Room temperature monitoring
  • Commercial refrigerator monitoring
  • HVAC monitoring

Overview

Infographic - ControlByWeb X-405™ Temperature & Humidity Modules
Yayınlandı: 2026-08-05 | Güncellenmiş: 2026-08-21