ControlByWeb X-420™ Instrumentation-Grade Data Acquisition

ControlByWeb X-420™ Instrumentation-Grade Data Acquisition Modules feature software-programmable digital I/O that can be configured as inputs or outputs for application flexibility. These versatile industrial controllers function as stand-alone devices with an embedded GUI logic builder and browser-based dashboards. The X-420 modules can also integrate seamlessly with SCADA, PLC, and IIoT systems using open protocols, delivering adaptable control without licensing fees or vendor lock-in. CBW X-420 Instrumentation-Grade Data Acquisition Modules are ideal for process monitoring, facility automation, or OEM equipment, for applications such as temperature and humidity monitoring, pump control, and fluid level monitoring.

Features

  • Built-in web server for configuration and remote monitoring (HTTPS supported)
  • 4-channel, programmable, 16-bit, analog data acquisition system
  • 2x 5V digital input/outputs - use as inputs to monitor wind speed, rainfall, etc., or as outputs to control relays or devices
  • 2x pulse counters
  • Millivolt AC frequency input for use with magnetic or optical wind speed sensors
  • 1-wire port for connecting up to 16 digital sensors for measuring temperature, humidity, and more
  • 1-wire temperature sensors in various packaging and accuracy
  • Sensor/input status can control I/O on other ControlByWeb devices
  • Control/logic task builder for custom control with no scripting necessary
  • Configurable logging of all I/O, both local and remote
  • Send email alerts (up to 8 email addresses) based on any sensor or input conditions
  • Send encrypted emails
  • Auxiliary protocols including Modbus/TCP, SNMP V1, V2, and V3, and remote services
  • Custom scripts using built-in BASIC interpreter provide additional flexibility
  • Ethernet auto-negotiation automatically selects speed and duplex mode, and works with straight or crossover cables
  • 5-year warranty

Applications

  • Pump control
  • Fluid level monitoring
  • Temperature and humidity monitoring

Overview

Infographic - ControlByWeb X-420™ Instrumentation-Grade Data Acquisition
Yayınlandı: 2026-08-06 | Güncellenmiş: 2026-08-21