COSELSYNC CXLDA DIN Rail Power Supplies
COSELSYNC CXLDA DIN Rail Power Supplies feature 120W, 240W, and 480W power supplies in a slim DIN Rail enclosure. These power supplies are designed with peak power capability and deliver outstanding Electro Magnetic Susceptibility (EMS) and Electro Magnetic Compatibility (EMC). The CXLDA power supplies fulfill the safety requirements for IEC61010-2-201 and IEC62368-1. These power supplies provide safety protection features like short-circuit, over-voltage, over-current, and over-temperature. Typical applications include industrial and automation, security and surveillance, communications and networking, charging and energy solutions, and electromechanical equipment.
Features
- 85VAC to 264VAC input voltage range with PFC
- High efficiency:
- Up to 92% (CXLDA120F)
- Up to 93.5% (CXLDA240F)
- Up to 94% (CXLDA480F)
- Peak Power capacity to 150% rated power
- Built-in DC OK relay contact
- Up to 5000m operating altitude
- Short-circuit, over-voltage, over-current, and over-temperature protections
- -40°C to +70°C operating temperature range
- Design to meet SEMI F47
Applications
- Industrial and automation
- Security and surveillance
- Electromechanical equipment
- Communications and networking
- Charging and energy solutions
- Test and measurement equipment
Yayınlandı: 2026-07-17
| Güncellenmiş: 2026-07-23