CTS Electronic Components CTS-CS-CAX Current Sensor Modules

CTS Electronic Components CTS-CS-CAX Current Sensor Modules are designed for non-intrusive and isolated measurement of electric currents. These modules offer a clamp-on design, so the contactless current sensor can be safely installed without interrupting or cutting the cable. The CTS-CS-CAX current sensor modules consist of a PCB with a Melexis IMC-Hall® planar current sensor, a CTS-CS-CXX clamp-on shield, and the necessary components. These modules support a DC voltage of 5V, providing a linear analog output voltage between 500mV and 4500mV as a function of the primary input current. The CTS-CS-CAX current sensor modules offer excellent linearity error below 0.5%FS, offset as low as ±5mV, and sensitivity drift of 1% over the full temperature range. Typical applications include IoT, industrial, e-metering, photovoltaic, motor control, battery monitoring, charge control, and white goods.

The clamp-on design supports easy integration into existing system structures. No need for cutting cables or interrupting circuits when retrofitting the application. This clamp-on design allows for the simple placement of a clamp-on current sensor around the conducting element, as shown in the illustrations.

CTS Electronic Components CTS-CS-CAX Current Sensor Modules

Features

  • Low hysteresis
  • High permeability
  • Hall-sensor measurement
  • Up to 200A high linearity
  • <5mV low offset drift
  • <1% low sensitivity drift
  • DC and AC (30kHz)
  • Snap-fit installation
  • Non-intrusive sensing
  • Small size and lightweight
  • Excellent output linearity
  • RoHS-compliant

Applications

  • IoT
  • Industrial
  • E-metering
  • Photovoltaic
  • Motor control
  • Battery monitoring
  • Charge control
  • White goods
  • Train doors
  • Lift and elevator inverters
  • Solar panels

Specifications

  •  Absolute maximum ratings:
    • 10V VDD positive supply voltage
    • -0.3V VDDREV reverse supply voltage
    • 10V VOUT positive output voltage
    • -0.3V VOUTREV reverse output voltage
    • 50mA IOUT positive output current
    • -50mA IOUTREV reverse output current
    • 10°C to 85°C ambient temperature range
    • 2kV ESDHBM ESD Human Body Model (HBM)

Application Diagram

Application Circuit Diagram - CTS Electronic Components CTS-CS-CAX Current Sensor Modules

Typical Performance

Performance Graph - CTS Electronic Components CTS-CS-CAX Current Sensor Modules
Yayınlandı: 2026-07-24 | Güncellenmiş: 2026-07-27