CTS Electronic Components CTS-CS-PAX-12 Current Sensor Modules

CTS Electronic Components CTS-CS-PAX-12 Current Sensor Modules are designed for non-intrusive and galvanically isolated measurement of AC and DC currents. These modules are engineered for durability and are a perfect fit for high-power applications, offering seamless integration with circuit boards or standalone setups. The CTS-CS-PAX-12 current sensor modules offer low hysteresis, high permeability, and excellent accuracy. These modules feature a primary current range of up to ±1000APK and a high bandwidth of >30kHz. The CTS-CS-PAX-12 current sensor modules are small, lightweight, PCB-mount sensors that are RoHS-compliant and operate over a temperature range of -40°C to +125°C. Typical applications include inverters, DC link, DC/DC converters, battery management, motor controls, starter generators, charging systems, material handling, industrial machinery, electrical power steering, and light automotive.

Features

  • Low hysteresis
  • High permeability
  • Unipolar 5VDC power supply
  • Open-loop hall-effect measurement
  • Up to ±1000APK primary current range
  • Fully ratio-metric
  • Excellent accuracy
  • RoHS-compliant
  • High linearity
  • Excellent output linearity
  • <5mV (T-0) low thermal offset drift
  • <1% (T-0) low thermal sensitivity drift
  • >30kHz high bandwidth
  • Non-intrusive sensing (no losses)
  • Small size and lightweight
  • PCB-mount

Applications

  • Inverters
  • DC link
  • DC/DC converters
  • AC/DC converters
  • Battery management
  • Motor controls
  • Starter generators
  • Charging systems
  • Material handling
  • Industrial machinery
  • Electrical power steering
  • Light automotive
CTS Electronic Components CTS-CS-PAX-12 Current Sensor Modules

Specifications

  • Absolute maximum ratings (unpowered):
    • 10V VDD positive supply voltage
    • -0.3V VDD_REV reverse supply voltage
    • 10V VOUT positive output voltage
    • -0.3V VOUT_REV reverse output voltage
    • 70mA IOUT output current
    • -50mA IOUT_REV reverse output current
    • -40°C to +125°C operating ambient temperature range
    • -40°C to +125°C storage temperature range
    • ≥5.5mm DCL clearance distance
    • ≥8mm DCP creepage distance
Yayınlandı: 2026-07-24 | Güncellenmiş: 2026-07-27