Delta Electronics DIN Pro DRF 120W-960W DIN-Rail Power Supplies

Delta Electronics DIN Pro DRF DIN-Rail Power Supplies are available in a comprehensive power range from 120W to 960W with 12V, 24V, and 48V output options. These single-phase power supplies provide a 150% power boost for up to 5 seconds and operate at up to +80°C while maintaining full-load output at +60°C. The DRF series is offered in widths as narrow as 30mm to maximize space efficiency within control cabinets. Additional features include a wide AC input of 85VAC to 277VAC (305VAC for 60s), built-in remote ON/OFF, LED indicator, DC OK relay, and compliance with the SEMI F47 standard. Delta Electronics DIN Pro DRF power supplies are ideal for cooling distribution units (CDUs) in AI thermal management, semiconductor equipment, collaborative robots (cobots), and electric vehicle (EV) charging stations. These power devices are also suitable for high-power automation, green energy infrastructure, and energy storage applications.

Features

  • Superior thermal performance
  • Comprehensive power range from 120W to 960W
  • Wide AC input of 85VAC to 277VAC (305VAC for 60s)
  • Superior thermal performance
  • Power boost capability to 150% / 5s (500% / 5ms)
  • Single phase
  • Current sharing for parallel application (960W 3+1)
  • Built-in remote ON/OFF
  • DC OK relay
  • LED indicator
  • Widths as narrow as 30mm to maximize space efficiency within control cabinets
  • Wide temperature range
    • -40°C to +80°C ambient operation
    • Full power up to +60°C
    • Cold starts at temperatures down to -40°C
  • Conformal coating available
  • Compliance with SEMI F47 standard

Applications

  • AI thermal management
  • Semiconductor equipment
  • Cobots
  • EV charging stations
  • Green energy infrastructure
  • Energy storage
  • High-power automation

Block Diagrams

Block Diagram - Delta Electronics DIN Pro DRF 120W-960W DIN-Rail Power Supplies
Yayınlandı: 2026-06-19 | Güncellenmiş: 2026-06-19