DFRobot DFR1295 LattePanda Mu Ultra x86 Compute Module

DFRobot DFR1295 LattePanda Mu Ultra x86 Compute Module is a credit-card-sized, high-performance AI compute module designed for edge intelligence, robotics, and embedded computing applications. Powered by an Intel Core Ultra 7 Processor 256V, integrated Intel Arc 140V GPU, and Intel AI Boost NPU, the module delivers up to 115 TOPS of combined AI performance. This processing capability enables local execution of large language models, computer vision, speech processing, and machine learning workloads without requiring cloud connectivity.

The compact 69.6mm × 60mm module features 16GB of LPDDR5X memory operating at 8533MT/s and supports both Windows® 11 and Ubuntu 24.04 or later. The DFRobot DFR1295 also offers extensive expansion capabilities, including PCIe 4.0, USB 3.2 Gen 2, HDMI/DisplayPort, eDP, UART, I2C, and GPIO interfaces. Combining desktop-class computing power, efficient edge AI acceleration, and a compact form factor, the LattePanda Mu Ultra is well-suited for smart AI terminals, portable instruments, autonomous mobile robots, service robots, and edge AI vision systems.

Features

  • Intel Core Ultra 7 processor 256V (8-core, 8-thread, up to 4.8GHz)
  • Up to 115 TOPS of combined AI performance
    • Intel Arc 140V GPU (8x Xe-cores, up to 64 TOPS Int8)
    • Intel AI Boost NPU (up to 47 TOPS Int8)
  • Onboard 16GB LPDDR5X 8533MT/s unified Memory-on-Package (MoP) with up to 11.6GB allocatable as GPU shared memory
  • Credit-card-sized
  • Windows® 11 and Ubuntu 24.04 or later OS support
  • Support for popular AI software frameworks
  • Rich expansion pins
    • Flexible PCIe 4.0 (up to 4 x1, 4 x2, or 2 x4)
    • 2x USB 3.2 Gen2 (10Gbps)
    • 6x USB 2.0 (480Mbps)
    • 3x HDMI/DP
    • 1x eDP
    • 3x UART
    • 3x I2C
    • 14x GPIOs
    • 1x CNVio3

Applications

  • Smart Al terminals
  • Portable instruments
  • Autonomous mobile robots
  • Service robots
  • Edge Al vision

Specifications

  • No onboard storage, an external SSD is required (via the M.2 slot on a carrier board)
  • 3x HDMI/DP + 1x eDP, supports up to 3x independent displays simultaneously
  • 9VDC to 20VDC power range
  • 0°C to +60°C operating temperature range
  • 0% to 80% relative humidity (RH) range
  • 69.6mm x 60mm size

Dimensions

Mechanical Drawing - DFRobot DFR1295 LattePanda Mu Ultra x86 Compute Module
Yayınlandı: 2026-09-29 | Güncellenmiş: 2026-09-29