Digi XBee® XR PRO Development Kit

Digi XBee® XR PRO Development Kit offers a complete platform featuring Digi XBee XR PRO 900MHz surface-mount (SMT) RF modules, dipole antennas with U.FL connectors, and Digi XBIB-C development boards. The compact, pre-certified modules provide a reliable solution for deploying long-range connectivity applications operating from 902MHz to 928MHz. The modules are also over-the-air compatible with Digi XBee SX PRO RF modules. The Digi XBee XR PRO development kit supports a user's network from development to full-scale operation with seamless interoperability across the Digi XBee ecosystem of hardware, software, services, and tools. 

Features

  • Fully certified for use in the unlicensed 900MHz band
  • RF module based on Silicon Labs EFR32 microcontroller
  • Design includes a SAW filter for optimal performance in noisy RF environments
  • 256-bit AES encryption for secure data communication
  • SPI and UART interfaces
  • Pin and over-the-air compatible with Digi XBee SX PRO
  • DigiMesh networking topology for redundancy and reliability
  • Simple and advanced configuration using Digi XBee Studio accelerates time to market
  • Digi XBee Tools to simplify tasks and get to market faster
  • Custom development and gateway engineering services are available from Digi WDS
  • RoHS-compliant

Applications

  • Agriculture systems
  • Energy and utilities
  • Wireless IoT networks
  • Industrial and remote monitoring
  • Ethernet/remote management systems

Kit Contents

  • 3x Digi XBee XR PRO RF modules - SMT, U.FL
  • 3x Digi XBIB-C development boards - SMT
  • 3x dipole antennas with U.FL connector
  • Digi XBee Studio and Digi XBee Tools
  • Free Level 1 schematic review from Digi WDS
  • Additional documentation and examples
Yayınlandı: 2026-05-12 | Güncellenmiş: 2026-05-15