EAO Series 82 Keylock & Selector Switches
EAO Series 82 Keylock and Selector Switches are vandal-resistant human-machine interface (HMI) control units. The Series 82 illuminated selector switch series combines rugged construction with operator-focused usability. EAO Series 82 keylocks ensure secure, controlled access to critical functions in demanding environments. The keylock switches and selector switches feature a 22mm diameter, 500,000 minimum lifecycles, and IP65 (selector) or IK09 (keylock) protection ratings for demanding industrial use.
Features
- Selector Switches
- Bright LED illumination for clear status indication
- Ergonomic design with tactile feedback for intuitive operation
- Durable stainless steel housing for extreme environments
- Seamless integration into existing Series 82 systems
- Keylock Switches
- Reliable mechanical locking system
- Protection against accidental activation
- Designed for safety-critical operations
- Built for industrial durability and long-term reliability
Applications
- Selector Switches
- Machine operating mode selection
- Switching between production processes
- System function control
- Signal and display unit management
- Door and gate control systems
- Keylock Switches
- Activation of safety-related functions
- Authorized mode switching
- Control of restricted systems or machinery
- Secure access for control cabinets and industrial doors
Specifications
- 22mm diameter
- IP65 selector switch and IK09 keylock ratings for demanding industrial use
- >500,000 cycles of operation
- 90° actuation, clockwise
- -30°C to +70°C operating temperature range
Keylock Dimensions
Selector Switch Dimensions
Additional Resources
Associated Products
Yayınlandı: 2026-06-17
| Güncellenmiş: 2026-07-09