Eaton Electronics 3216FF & 3216TD Chip Fuses
Eaton Electronics 3216FF and 3216TD Chip Fuses feature a surface-mount design with excellent environmental integrity. The 3216FF fast-acting fuses are AEC-Q200 qualified and offer ratings up to 30A. The 3216TD time-delay fuses feature high inrush withstand capability and wire-in-air performance. Both 3216FF and 3216TD chip fuses from Eaton Electronics are RoHS compliant, lead free, and halogen free.
Features
- 3216FF fuses
- Fast-acting, surface-mount fuse
- AEC-Q200 qualified (250mA to 7A)
- Ratings up to 30A
- Excellent temperature and cycling characteristics
- Compatible with reflow and wave solder
- RoHS compliant, lead free, and halogen free
- 3216TD fuses
- Time-delay, surface-mount fuse
- High inrush withstand capability
- Wire-in-air performance
- Compatible with leaded and lead-free reflow and wave solder
- RoHS compliant, lead free, and halogen free
Yayınlandı: 2008-02-21
| Güncellenmiş: 2026-07-22