Eaton Electronics EPM6 1W Isolated DC-DC Converters

Eaton Electronics EPM6 1W Isolated DC-DC Converters offer an efficiency of up to 84% and three input voltage ratings: 5VDC, 12VDC, and 24VDC. These isolated converters provide an ideal balance between performance and design flexibility compared to existing linear regulators and DC-DC converters. Available in a single- or dual-output design, these EPM6 converters feature an isolation voltage range of 1kVDC to 3kVDC and SIP4 or SIP7 packages. Eaton Electronics EPM6 1W Isolated DC-DC Converters are ideal for distributed power architectures, renewable energy products, industrial IoT equipment, and data processing applications.

Features

  • Single- and dual-output options
  • Offers ideal balance between performance and design flexibility compared to existing linear regulators and DC-DC converters
  • High operating temperature
  • No minimum load required
  • IEC62368-1/ EN55032 and 35 certified

Applications

  • Computing/telecom
  • Distributed power architectures
  • Servers and workstations
  • LAN / WAN
  • Data processing
  • Industrial IoT equipment, sensors
  • Power supply, battery backup
  • Wireless TX/RX modules
  • Renewable energy products

Specifications

  • 5VDC, 12VDC, or 24VDC input voltage ratings
  • Isolation voltage
    • 1kVDC and 2kVDC (EPM6-1V)
    • 3kVDC (EPM6-2V)
  • Efficiency
    • Up to 84% (EPM6-1V)
    • Up to 82% (EPM6-2V)
  • SIP4 or SIP7 package
  • Operating temperature range
    • -40°C to +90°C (EPM6-1V)
    • -40°C to +100°C (EPM6-2V)
Yayınlandı: 2022-05-13 | Güncellenmiş: 2026-03-03