Eaton Electronics 3.0V XT Supercapacitors

Eaton Electronics XT Supercapacitors are snap-in cylindrical cells with a 3.0 operating voltage for high power and energy and ultra-low ESR for very high power density. These supercapacitors are used in applications from backup power for industrial UPSs to automotive pulse power and medical equipment. Other features include a large capacitance of 275F, 370F, and 555F for high energy density and a temperature range of -40°C to +65°C (+85°C with voltage derating).

Features

  • 275F, 370F, and 555F capacitance
  • 3.0V operating voltage
  • -40°C to +65°C (+85°C with voltage derating)
  • >10-year operating life at room temperature
  • Ultra-low ESR for high power density
  • Large capacitance for high energy density
  • Long cycle life
  • UL recognized
  • Lead-free, halogen-free, RoHS compliant

Applications

  • Industrial backup/ride through
  • Energy storage for uninterruptible power supplies
  • Automotive pulse power
  • Medical equipment pulse power
View Results ( 3 ) Page
Part Number Capacitance ESR Length
XT3560-3R0377-R 370 F 3.2 mOhms 63 mm
XT3550-3R0287-R 275 F 4.5 mOhms 53 mm
XT3585-3R0567-R 555 F 2.6 mOhms 87.5 mm
Published: 2018-10-23 | Updated: 2024-10-09