EDATEC ED-IPC1100 Raspberry Pi CM0 Industrial Computers

EDATEC ED-IPC1100 Raspberry Pi CM0 Industrial Computers are built around the Raspberry Pi Compute Module ecosystem, offering complete hardware and software compatibility for seamless integration into existing Raspberry Pi–based systems. Powered by a 1GHz quad-core 64-bit Arm® Cortex®-A53 processor, the system includes 512MB of SDRAM and optional 8GB or 16GB eMMC storage. Rich industrial and multimedia interfaces are provided, including HDMI, dual USB 2.0 ports, 100Mbps Ethernet, and an RS-485 interface, along with support for 2.4GHz Wi-Fi®, BLUETOOTH®, and optional 4G CAT1 connectivity for flexible networking in edge and IoT deployments.

The EDATEC ED-IPC1100 Raspberry Pi CM0 Industrial Computers are designed specifically for industrial environments. The devices feature a robust aluminum-alloy enclosure that enhances heat dissipation and allows reliable passive cooling with pre-installed thermal paste. The system supports a wide 9V to 28V power input range with reverse-polarity protection, ensuring stable operation in demanding electrical conditions. Additional industrial-grade features include integrated encryption chips, a real-time clock backed by a 1F supercapacitor for power-loss resilience, and DIN-rail mounting support. The ED-IPC1100 is a secure, durable, and maintenance-friendly solution for industrial automation and edge computing applications.

Features

  • 1GHz quad-core 64-bit Arm Cortex-A53 processor
  • 512MB SDRAM, 8GB or 16GB eMMC storage available
  • 1x HDMI, 2x USB 2.0, 1x 100M Ethernet, 1x RS485
  • Supports 2.4GHz Wi-Fi and Bluetooth, and 4G CAT1
  • 9V to 28V wide-range power input with reverse connection protection
  • Supports DIN rail mounting
  • Pre-installed with thermal paste, supports passive cooling via the metal case
  • Integrated RTC with a 1F supercapacitor as the RTC backup power supply

Applications

  • Multimedia entertainment
  • AI development
  • Intelligent instruments
  • Panoramic displays
  • Intelligent life

Videos

System Diagram

Block Diagram - EDATEC ED-IPC1100 Raspberry Pi CM0 Industrial Computers

Dimensions mm

Mechanical Drawing - EDATEC ED-IPC1100 Raspberry Pi CM0 Industrial Computers
Yayınlandı: 2026-01-07 | Güncellenmiş: 2026-08-25