u-blox EVK-F101 Evaluation Kit

u-blox EVK-F101 Evaluation Kit includes components required to evaluate the performance of the MAX-F10S module, which is built on F10 L1/L5 dual-band GNSS technology. This kit comprises an ANN-MB5 active GNSS L1/L5 band antenna with a 3m cable, a Type C USB 2.0 cable, and an external TCXO oscillator. The EVK-F101 kit includes I2C current sensors that allow current measurements through the on-board FTDI USB-to-I2C interface. This kit supports UART, I2C, and SPI communication interfaces. The EVK-F101 kit is compact and can be used with a desktop or PC. This kit is used in laboratories or vehicles.

Features

  • Evaluate the performance of the MAX-F10S module, which is built on F10 L1/L5 dual-band GNSS technology
  • Compact and easy-to-use
  • Built-in USB interface provides power supply and USB-to-Serial communication to the receiver
  • Can be used with a PC or desktop
  • Supports UART, I2C, and SPI communication interfaces
  • Includes on-board USB-to-Serial converter for USB-to-UART communication with the receiver
  • Allows the front side pins to be used simultaneously with the other ports

Applications

  • Laboratories
  • Vehicles

Kit Contents

  • Compact 105mm x 64mm x 26mm EVK-F101 unit
  • Type C USB cable
  • ANN-MB5 active GNSS L1/L5 band antenna with 3m cable
  • RTC
  • SPI flash memory
  • DC-DC converter
  • SAW diplexer filter
  • External TCXO

EVK-F101 Unit for Power Supply and Communication

u-blox EVK-F101 Evaluation Kit

Overview

u-blox EVK-F101 Evaluation Kit
Yayınlandı: 2024-09-19 | Güncellenmiş: 2026-08-14