NXP Semiconductors FRDM Automotive Development Platforms

NXP Semiconductors FRDM Automotive Development Platforms are a fast-prototyping ecosystem built for the next era of mobility. It brings together automotive-grade hardware and software to deliver secure, safe, and accelerated development for a broad range of applications—from vehicles and drones to robotics and aerospace. Based on NXP’s S32 automotive processing platform, the FRDM Automotive boards offer a cost-effective, compact, and scalable path from concept to production.

The platform currently includes development boards spanning the S32K1, S32K3, and S32M2 MCU families, enabling evaluation across general-purpose automotive, functional safety, and motor control use cases. Each board features USB Type-C® power delivery, on-board CAN FD and LIN transceivers, Arduino®-compatible headers for expansion, and full support for NXP’s ISO 26262 ASIL D-compliant Real-Time Drivers (RTD) and AUTOSAR software stacks.

To get started, the user needs to visit the NXP site (Automotive Software and Tools) and go to the Automotive SW Package Manager to download the FRDM Bundle for the user's specific board.

Features

  • Automotive-grade platform built on NXP’s S32K and S32M MCU families with Arm® Cortex®-M cores for safety-critical and general-purpose applications
  • Supports ISO 26262 functional safety up to ASIL D with lockstep cores, Hardware Security Engine (HSE), and NXP Safety Software Framework
  • Includes on-board CAN FD and LIN transceivers plus USB-C power delivery, Ethernet (select boards), SD card, and debug interfaces
  • Scalable ecosystem with Arduino®-compatible headers and expansion boards, including motor control and communications shields
  • Comprehensive software support through NXP’s automotive software package manager, S32 Design Studio IDE, and Application Code Hub
  • Free-of-charge Real-Time Drivers (RTD) for both AUTOSAR and non-AUTOSAR development, ISO 26262 compliant

Applications

  • Body control modules (BCM) and lighting
  • Heating, ventilation, and air conditioning (HVAC)
  • Battery management systems (BMS)
  • Electric pumps, actuators, and valves
  • PMSM and BLDC motor control for automotive and industrial drives
  • Airbag and crash detection systems
  • Powertrain and chassis control
  • Zone controllers and gateway ECUs
  • Drones, robotics, and aerospace applications
  • Industrial automation and edge control

Videos

Portfolio Comparision

Chart - NXP Semiconductors FRDM Automotive Development Platforms
Yayınlandı: 2026-06-18 | Güncellenmiş: 2026-08-20