STMicroelectronics STEVAL-SID140V1 Isolated Thyristors Driver

STMicroelectronics STEVAL-SID140V1 Isolated Thyristors Driver evaluates insulated control of thyristor SCRs with the STSID140-12 driver in an AC solid-state relay. The board is designed with two TN5015H-8G SCRs in a back-to-back configuration, enabling an AC load driving up to 4A from the line. The STSID140-12 provides a 40mA output current to drive the SCR gate without an additional high-voltage power supply.

The STMicroelectronics STEVAL-SID140V1 Driver employs a galvanic-insulated inductive barrier with a 1250VRMS insulation-voltage rating and a 3.9mm creepage distance for functional insulation applications. The board includes an AC mains zero-cross-triggering option, 5-pin low-voltage connectors for MCU control, and two high-voltage connectors for load and line connections. The evaluation board is ideal for heating control, induction motor control, and residential smart plug applications.

Features

  • Isolated thyristor driver board for AC solid-state relay evaluation
  • STSID140-12 isolated thyristor driver for SCR gate control
  • Power transfer from the low-voltage side, with no additional high-voltage power supply required
  • Direct MCU driving with 3.3V I/O support
  • Compact AC solid-state relay implementation with back-to-back SCRs
  • AC mains zero-cross triggering option
  • 5-pin low-voltage connectors for MCU control
  • Two high-voltage connectors for load and line connection

Applications

  • Heating control
  • Induction motor control
  • Residential smart plug
  • Residential climate control and HVAC
  • Motor drives
  • Industrial power supply

Specifications

  • STSID140-12 isolated thyristor driver
  • Insulation barrier voltage of 1250VRMS
  • Creepage distance of 3.9mm
  • Output current of 40mA for thyristor gate drive
  • AC load driving up to 4A
  • Compact D2PAK SMD package for SCRs
  • Two TN5015H-8G SCRs in back-to-back configuration
  • TN5015H-8G high-temperature SCR has a rating of 50A and 800V
  • ECCN US classification of EAR99 and ECCN EU classification of NEC
Yayınlandı: 2026-08-18 | Güncellenmiş: 2026-08-26