Lattice Semiconductor CrossLinkU-NX Evaluation Board

Lattice Semiconductor CrossLinkU-NX Evaluation Board is designed as the initial FPGAs with integrated USB functionality that features hardened USB 2.0 and USB 3.2 Gen 1 PHY. This board supports the MIPI CSI-2 receiver (Soft D-PHY) interface for camera data and SPI flash configuration. The CrossLinkU-NX board's important component is the CrossLinkU-NX FPGA. This component can receive input from a camera and send video output over LIFCL-33U’s USB 3.0 interface via the USB Type-C® connector.

The CrossLinkU-NX evaluation board features two PMOD expansion headers available through the daughter board and a radiant programmer through the USB/FTDI interface (JTAG or SPI). This board also features SPI flash configuration, boot from onboard flash, and external SPI programming through the header. The CrossLinkU-NX evaluation board kit includes a USB cable for programming via FTDI chip (USB-A to USB 2.0 micro-B), USB Cable (USB Type-C to USB Type-C), and a quick start guide.

Features

  • Supports MIPI CSI-2 receiver (Soft D-PHY) interface for camera data
  • Support SPI flash configuration and micro-USB connector for power and FPGA configuration
  • LIFCL-33U FPGA (LIFCL-33U-CTG104):
  • MIPI CSI-2 receiver (Soft D-PHY) interface for camera data
  • SPI flash configuration
  • Hardened USB 2.0 / USB 3.2 Gen 1 support
  • Board resources:
    • Two PMOD expansion headers available through the daughter board
    • Micro-USB connector for power and FPGA configuration
    • USB Type-C connector for power and data transfer
  • FPGA programming circuits:
    • Radiant Programmer through USB/FTDI interface (JTAG or SPI)
    • Boot from the onboard flash
    • External SPI programming through the header

Applications

  • USB device development (primary application)
  • Camera and USB vision systems (video bridging)
  • Embedded vision and edge AI prototyping
  • Sensor bridging and aggregation
  • FPGA development and rapid prototyping
  • Expansion‑based embedded systems
  • Low‑power embedded and always‑on systems

Kit Contents

  • CrossLinkU-NX evaluation board
  • USB cable for programming via FTDI chip (USB-A to USB 2.0 micro-B)
  • USB cable (USB Type-C to USB Type-C)
  • Quick start guide

Overview

Lattice Semiconductor CrossLinkU-NX Evaluation Board
Yayınlandı: 2025-02-05 | Güncellenmiş: 2026-05-21