Infineon Technologies XENSIV™ TLE4978 Current Sensor Evaluation Boards

Infineon Technologies XENSIV™ TLE4978 Current Sensor Evaluation Boards simplify testing of the TLE4978 high-bandwidth, high-precision current sensors with 56Apk (TLE4978EVAL50ATOBO2) or 67.5Apk (TLE4978EVAL60ATOBO2) capability. The Infineon Technologies XENSIV™ TLE4978 Current Sensor Evaluation Boards offer a ready-to-use platform for exploring the analog output, overcurrent detection, and zero-crossing features, enabling developers to validate sensor performance quickly.

Features

  • Internal current rail sensors
  • Supports currents up to
    • TLE4978EVAL50ATOBO2: 56Apk
    • TLE4978EVAL60ATOBO2: 67.5Apk
  • Ideal for measuring characteristic curves
  • Based on TLE4978-R050W5-O-S0010 or TLE4978-R060W5-O-S0010
  • Onboard 5V LDO for sensor supply
  • Programmable sensor settings
  • Compatible with CUR SENSOR PROG GEN2
  • Pre-calibrated sensors for easy setup
  • Graphical user interface via IDC
  • AEC-Q100 qualified, ISO 26262-compliant

Applications

  • DC-DC converter high-voltage
  • Onboard charging (OBC)
  • General-purpose motor drive
  • Photovoltaic

Required Equipment

Mechanical Drawing - Infineon Technologies XENSIV™ TLE4978 Current Sensor Evaluation Boards
Yayınlandı: 2026-08-12 | Güncellenmiş: 2026-08-25