Phoenix Contact Data Service Interfaces

Phoenix Contact Data Service Interfaces (DSI) include RJ45 and USB, and are a space-saving solution that enables quick and easy connection. DSIs help programmers perform updates and maintenance work on closed control cabinets and devices directly, efficiently, and swiftly, avoiding lengthy process interruptions. Specifications include a protection class of IP65/IP67 with the protective cap on, a wide operating temperature range of -40°C to +70°C, and a standard wall cut-out of Ø22.5mm. Phoenix Contact DSIs are suitable for panels between 1mm and 5mm, and no tooling is required due to the round geometry of the nut.

Features

  • No tooling required
  • Front mounting
  • Ability to add customized branding to face of protective cap

Specifications

  • IP65/IP67 protection class
  • 1mm to 5mm panel compatibility
  • -40°C to +70°C operating temperature range
  • Ø22.5mm standard wall cut-out
Yayınlandı: 2026-01-15 | Güncellenmiş: 2026-02-23