M5Stack LLM-8850 Kit (4G)

M5Stack LLM-8850 Kit (4G) is a high-performance AI accelerator kit for edge AI and embedded computing. This kit consists of the LLM-8850 card AI accelerator and the LLM-8850 PiHat adapter board. The core LLM-8850 card is based on the Axera AX8850 SoC and adopts the M.2 M-Key 2242 form factor. This card delivers up to 24 TOPS at INT8 of computing power in a compact size. The LLM-8850 card integrates an active cooling system with a micro-turbine fan and an aluminum-alloy CNC-finned heatsink. This card maintains a low temperature steady state, preventing performance degradation due to thermal throttling.

The accompanying LLM-8850 PiHat adapter board provides a 2.54-40P bus and a USB Type-C® PD power input. This board connects to the Raspberry Pi 5 via a PCIe expansion FPC adapter, allowing the Raspberry Pi platform to easily integrate high-computing-power AI acceleration. Typical applications include edge AI inference deployment, embedded video analysis, Raspberry Pi AI computing power expansion, and multimodal large model deployment.

Features

  • M.2 M-Key 2242 size ultra-compact form factor
  • High-performance NPU delivering 24 TOPS at INT8, with octa-core Cortex®‑A55 CPU at 1.7GHz
  • Intelligent cooling/power with onboard turbine fan + CNC aluminum alloy integrated heatsink, EC monitors temperature, current, and speed in a closed loop
  • Hardware video engine:
    • 8K at 30fps H.264/H.265 encoding
    • 8K at 30fps decoding
    • Supports 16-channel 1080P parallel decoding
  • AES/DES/3DES/SHA‑256 hardware security module for secure boot and encryption
  • Native AXCL:
    • One-click running of full-stack models, including CNN, Transformer, CLIP, Whisper, Llama3.2, Qwen3, and InternVL3
    • Supports simultaneous H.264/H.265 encoding/decoding and transcoding
  • 4GB 64‑bit LPDDR4x, 4266Mbps (2+2) memory
  • USB Type-C® PD power input:
    • USB PD3.0 100W protocol
    • DC 24V overvoltage protection
    • >9V at 3A (27W) power supply requirement

Applications

  • Edge AI inference deployment
  • Embedded video analysis
  • Raspberry Pi AI computing power expansion
  • Multimodal large model deployment

Specifications

  • 7W at 3.3V LLM-8850 card power consumption
  • Product size:
    • 42.6mm x 24mm x 9.7mm (LLM‑8850 card)
    • 65mm x 58mm x 12.7mm including LLM‑8850 card (LLM-8850 PiHat adapter board)
  • 30.8g product weight
  • 165mm x 90mm x 17.5mm package size
  • 81.7g gross weight
  • 0°C to 60°C operating ambient temperature range
  • 70°C full load temperature at room ambient

Kit Contents

  • 1 x LLM-8850 card (4G)
  • 1 x LLM-8850 PiHat
  • 1 x 2.54-40P female header
  • 1 x screw and copper standoff kit

Overview

M5Stack LLM-8850 Kit (4G)

Videos

Yayınlandı: 2026-08-11 | Güncellenmiş: 2026-08-13