Murata 2NR Bluetooth LE 6.0 Module

Murata Type 2NR BLUETOOTH® Low Energy (LE) 6.0 Module is a highly integrated ultra-small wireless module built around the Nordic Semiconductor nRF54L15 system-on-chip (SoC). This module combines advanced wireless connectivity, integrated security, an Arm® Cortex®-M33 processor, and flexible peripheral interfaces into a single compact package (7.4mm x 7mm x 1.4mm). The Type 2NR module is designed for low-power and high-performance IoT applications, supporting Bluetooth LE 6.0, IEEE 802.15.4, Matter over Thread, and NFC-A tag functionality. The supported wireless protocols include Bluetooth LE, Zigbee®, Thread, Matter over Thread, and proprietary 2.4GHz communication. Murata Type 2NR Bluetooth LE 6.0 Module is ideal for applications requiring robust RF performance, secure edge processing, and low power consumption.

Features

  • Integrated RF matching circuitry
  • Onboard PCB antenna support
  • Optional external antenna interface
  • High-efficiency DC/DC converter support
  • NFC interface capability
  • Pre-certified radio performance
  • Compact surface-mount integration
  • Low-power operation
  • Advanced hardware security features
  • Flexible GPIO and peripheral interfaces

Applications

  • Smart home devices
  • Industrial IoT sensors
  • Matter-enabled products
  • Asset tracking devices
  • Medical and healthcare monitoring
  • Building automation
  • Wireless sensor networks

Specifications

  • Nordic nRF54L15 wireless SoC
  • Bluetooth 6.0 Class 1, IEEE802.15.4, 2.4GHz Nordic proprietary modes, NFC-A tag
  • Bluetooth 6.0 2Mbps, 1Mbps, 500kbps, and 125kbps data rates; IEEE 802.15.4-2006 250kbps data rate; and Nordic proprietary 2.4GHz 4Mbps, 2Mbps, and 1Mbps data rates
  • Bluetooth Channel Sounding, Thread, Zigbee, and Matter over Thread
  • 128MHz Arm Cortex-M33 with 256KB RAM, 1524KB RRAM
  • +8dBm maximum TX power; -95dBm RX Sensitivity at 1Mbps
  • 5mA TX at 0dBm/3V; 3.7mA RX at 1Mbps/1.2 V, 3µA sleep at 3V
  • 32 GPIOs, GRTC, UART, SPI, I2C, PWM, I2S, ADC, PDM, NFC, QDEC, SWD, and JTAG
  • Advanced security includes TrustZone® isolation, tamper detection, and cryptographic engine side-channel leakage protection; designed for PSA-certified Level 3 security
  • RF signal from pin pad to onboard pattern antenna or optional external antenna
  • -40°C to +105°C operating temperature range
  • 7.4mm x 7mm x 1.4mm dimensions (maximum)
  • 0.14g weight
  • Moisture sensitivity level (MSL) 3
  • Surface-mount type
  • Regulatory certification FCC/ISED/ETSI/MIC
  • Bluetooth QDID Q370633
  • RoHS compliant

Videos

Block Diagram

Block Diagram - Murata 2NR Bluetooth LE 6.0 Module

Dimensions

Infographic - Murata 2NR Bluetooth LE 6.0 Module
Yayınlandı: 2026-06-30 | Güncellenmiş: 2026-08-11