EPC EPC9147B Interface Board

EPC EPC9147B Interface Board is an interface board that accepts the TI LAUNCHXL development kit, such as the F28379D, or the F28069M, that features the TI C2000 F28069M microcontroller, and connects to a compatible 3-phase eGaN® FET/ IC motor drive inverter board. This interface board enables users to leverage the existing TI InstaSPIN_UNIVERSAL GUI resources, along with EPC-dedicated files, to program the controller board and control a motor powered by an EPC eGaN FET/IC 3-phase inverter using sensorless field-oriented control and space-vector pulse width modulation.

Features

  • Power LED
  • Speed adjust knob
  • Internal 3.3V supply jumper
  • External 3.3V supply connector

Board Overview

Mechanical Drawing - EPC EPC9147B Interface Board
Yayınlandı: 2026-09-18 | Güncellenmiş: 2026-09-22