ZZZ-Eulex Engineering Kits

Eulex Engineering Kits provide an assortment of XG2 Two-Terminal or XG3 Three-Terminal Gap Capacitors in various case sizes, capacitance values, and voltage ratings. The Eulex XG2 and XG3 are single-layer SMD capacitors with platinum (Pt) or gold (Au) metallization for solder or epoxy die attach. The engineering kits let users find the right specifications for use in various applications, including RF and microwave circuits, high-frequency coupling and tuning networks, and precision impedance matching.

Features

  • XG2-LOG-ENG-KIT-01
    • 0201 to 0803 case sizes
    • 6.3V to 25V working voltage
    • -55°C to +125°C operating temperature range
    • 1pF to 1nF capacitance values
    • B, C, K, and M capacitance tolerances
  • XG3-BB-ENG-KIT-01
    • 0602 to 1809 case sizes
    • 6.3V to 10V working voltage
    • -55°C to +125°C operating temperature range
    • 100pF to 100nF capacitance values
    • M capacitance tolerances

Applications

  • RF and microwave circuits
  • High-frequency coupling and tuning networks
  • Precision impedance matching

Kit Contents

  • XG2-LOG-ENG-KIT-01
    • 1. XG2A15X471MPW (0402, 470pF, 6.3V)
    • 2. XG2B10C4R7CPW (0201, 4.7pF, 100V)
    • 3. XG2B15C220KPW (0402, 22pF, 100V)
    • 4. XG2B15Q2R2CPW (0402, 2.2pF, 100V)
    • 5. XG2C40Y103MPW (0805, 10nF, 10V)
    • 6. XG2E10Y221MPW (0201, 220pF, 16V)
    • 7. XG2E15C470KPW (0402, 47pF, 16V)
    • 8. XG2E20Y222MPW (0503, 2200pF, 16V)
    • 9. XG2E25Y472MPW (0803, 4700pF, 16V)
    • 10. XG2G15N100MPW (0402, 10pF, 50V)
    • 11. XG2G15P0R5BPW (0402, 0.5pF, 50V)
    • 12. XG2G15P1R0CPW (0402, 1.0pF, 50V)
    • 13. XG2G15X101MPW (0402, 100pF, 50V)
    • 14. XG2L10P0R2BPW (0201, 0.2pF, 25V)
    • 15. XG2L15Y102MPW (0402, 100pF, 25V)
  • XG3-BB-ENG-KIT-01
    • 1. XG3A0602C101MPW (0602, 100pF, 6.3V)
    • 2. XG3A1507N271MPW (1507, 270pF, 6.3V)
    • 3. XG3A1707C152MPW (1707, 1500pF, 6.3V)
    • 4. XG3A1809X123MPW (1809, 12nF, 6.3V)
    • 5. XG3C1707Y473MPW (1707, 47nF, 10V)
    • 6. XG3A1809Y104MPW (1809, 100nF, 6.3V)
Yayınlandı: 2026-07-06 | Güncellenmiş: 2026-07-06