Excelitas MultiSensor Demo Kit / 2170

Excelitas MultiSensor Demo Kit / 2170 provides a USB-to-sensor interface that enables rapid evaluation of digital thermopile and pyroelectric sensor solutions on Windows PCs. Powered directly via a USB connection, the kit includes a micro-USB cable, a 6-way JST connector cable, a serial interface, and downloadable evaluation software for streamlined sensor testing and analysis. The documented communication protocol supports custom software development, making the platform suitable for reference designs and application-specific implementations.

Compatible with multiple Excelitas infrared sensing technologies, the kit serves as a flexible evaluation platform for sensors, modules, and adapter boards. The MultiSensor Demo Kit simplifies hardware integration and performance verification, helping engineers accelerate infrared sensing system development.

Features

  • Documented serial interface for user-specific software implementations
  • Powered via USB
  • Serial communication protocol provided for user software implementation
  • Sensors and adapter boards must be ordered separately

Applications

  • Quick evaluation of digital sensor solutions
  • Reference for user implementations
  • Easy testing of user-specific software

Options Overview

Mechanical Drawing - Excelitas MultiSensor Demo Kit / 2170

Board Dimensions

Mechanical Drawing - Excelitas MultiSensor Demo Kit / 2170
Yayınlandı: 2026-11-06 | Güncellenmiş: 2026-11-11