Hammond Manufacturing RAAB Adjustable Rack Mount Angle Brackets
Hammond Manufacturing RAAB Series Adjustable Rack-Mount Angle Brackets provide critical support for heavy, non-rackmount equipment in 19" and 23" rack systems. Designed to span the depth of the rack, these adjustable support angles allow equipment to be securely supported even when devices cannot be directly mounted to rack rails. With adjustable depth from 24" to 48", the RAAB brackets accommodate a wide range of equipment sizes, including servers, switchgear, and chassis. This size variation makes the Hammond RAAB brackets an ideal solution for front-mounted equipment that requires rear support, improving load distribution and equipment stability.
Features
- 16-gauge steel construction (200lb capacity) supports heavy servers, chassis, and non-rackmount equipment
- Adjustable depth design supports equipment from 24" to 48" deep for flexible installation
- Designed to support heavy equipment that cannot be mounted directly to rack rails
- Ideal for front-only mounted equipment requiring rear support
- Mounts to any rack system with EIA-310-E compliant 1U mounting patterns, enabling use across 19", 23", and other rack widths
- Free-floating design allows depth adjustment to match equipment dimensions
- Sold in pairs and requires two pairs of mounting rails for installation
- TAA-compliant, manufactured in North America, supports government procurement requirements, and ensures consistent quality
- Black powder coat finish (GREENGUARD, TSCA, RoHS compliant) supports indoor air quality and environmental compliance
Applications
- Works best for
- Data centers and IT infrastructure environments
- Network and telecom installations
- Industrial and control system applications
- High-density rack deployments
- Installations with deep or heavy equipment
- Heavy server or chassis support when not fully rail-mounted
- Front-mounted equipment support
- Deep equipment support across the rack depth
- Sag or stress elimination on rack rails
- Non-rackmount equipment stabilization within rack systems
Yayınlandı: 2026-04-21
| Güncellenmiş: 2026-04-24