HellermannTyton FTTT BundleTags
HellermannTyton FTTT BundleTags are one-piece, adhesive-backed wire and cable identification labels designed for fast, accurate bundle tracking and marking. These bundletags are made from durable white polyolefin material and are optimized for thermal transfer printing, allowing clear printing of text, barcodes, and tracking information. The self-laminating design wraps securely around cable bundles, helping improve identification accuracy and reduce installation errors. HellermannTyton's FTTT BundleTags are mainly suitable for industrial wire harness and cable management applications.
Features
- Polyolefin (PO) material
- Acrylic adhesive
- -40°C to +85°C operating temperature range
- Compatible with Printers
- White color
- Easy labeling and marking
- RoHS compliant
Applications
- Industrial wire harness
- Cable management
Yayınlandı: 2026-07-09
| Güncellenmiş: 2026-07-14