HellermannTyton Series 7 LOC Clamps
HellermannTyton Series 7 LOC Clamps route and position bundles away from a mounting hole. This HellermannTyton series features a versatile, high-performance fir-tree design that offers easy push-in force and high pull-out strength. Designers can reopen the secure locking mechanism to service the bundle. The rigid offset bar eliminates the potential for bending of wires or cables once installed. The Series 7 LOC Clamps combine high-specification materials and a manufacturer-specific design, delivering an optimal solution for installers and maintenance crews.
Features
- All-in-one bundling and fastening solution boosts cost-effectiveness and reduces assembly time
- Versatile, high-performance fir-tree design demonstrates easy push-in force with high pull-out strength
- Accommodates 15mm to 19mm diameter tubing for flexible sizing with a single part
Applications
- Wire harness routing
- Cable bundle securing
- Fuel line retention
- Brake line routing
- Vacuum hose management
- Vent tube securing
- Heating, ventilation, and air-conditioning (HVAC) hose routing
- Powertrain cooling system routing
Specifications
- UL 94HB flammability
- Polyamide 6.6 high-impact modified, heat-, and UV-stabilized (PA66HIRHSUV) material
- UV-resistant
- REACH and RoHS compliant
Application Example
Dimensions
Yayınlandı: 2026-11-04
| Güncellenmiş: 2026-11-05