Red Lion C48C Counters

Red Lion C48C Counters are multi-purpose industrial control devices that are field-programmable for various applications. These counters provide the capability to program different functions into the unit to adapt to different indication and control requirements. The C48C counters are available as standard or batch counters. These counters feature a 7-segment, 2-line by 6-digit reflective or backlit LCD display. The C48C counters are constructed of a lightweight, high-impact plastic case with a textured front panel and a clear display window. These counters can be programmed to register counts on both edges of the input signal, providing frequency-doubling capability. The C48C counters support configuration for one of two numeric data entry methods, which are digit entry or automatic scrolling. These counters offer a choice of nine programmable counting modes for applications requiring bi-directional, anti-coincidence, and quadrature counting.

Features

  • Available as standard or batch counters
  • 7-segment, 2-line by 6-digit reflective or backlit LCD display
  • Constructed of a lightweight, high-impact plastic case with a textured front panel and a clear display window
  • Modern surface-mount technology
  • High immunity to noise interference
  • Front panel meets NEMA 4X/IP65 specifications for indoor use
  • Programmable to register counts on both edges of the input signal
  • Nine programmable counting modes
  • Multiple units can be stacked horizontally or vertically

Applications

  • Bi‑directional counting
  • Anti‑coincidence counting
  • Quadrature counting

Specifications

  • Power requirements:
    • AC versions (C48CXX0X):
      • 85VAC to 250VAC, 50Hz/60Hz, and 9VA maximum AC power
      • 11VDC to 14VDC at 150mA maximum (non-PNP output models) DC power
      • Note: AC versions with PNP outputs cannot be powered from DC
    • DC versions (C48CXX1X):
      • Continuous:
        • 18VDC to 36VDC and 5.5W maximum DC power
        • 24VAC±10%, 50Hz/60Hz, and 7VA maximum AC power
        • Note: The +10% tolerance range on AC input voltage must be strictly adhered to and do not exceed 26.4VAC
    • 500mA peak start-up current for 10msec maximum AC or DC power
  • Display:
    • 0.3" (7.62mm) high digits main display
    • 0.2" (5.08mm) high digits secondary display
    • Annunciators:
      • PRS, 1, 2, and 3 value
      • 01, 02, and 03 output
  • Nonvolatile E2PROM memory retains all programmable parameters and count values
  • 12VDC (±15%) at 100mA maximum sensor power

Block Diagram

Block Diagram - Red Lion C48C Counters

Dimensions

Mechanical Drawing - Red Lion C48C Counters
Yayınlandı: 2026-03-26 | Güncellenmiş: 2026-05-14