iBASE Technology CMI211-1005 Expandable Edge AI Computer

iBASE Technology CMI211-1005 Expandable Edge AI Computer is a compact industrial system for edge AI processing with Intel® Core™ Ultra 200H series processors. The platform combines CPU, GPU, and NPU compute resources to deliver up to 99 TOPS of AI performance for real-time inference, local data processing, and decision-making at the edge. This system supports scalable system configurations with high-speed DDR5 memory, NVMe storage expansion, wireless connectivity options, and a PCIe Gen 4 x4 expansion slot for application-specific modules. The computer also provides three 2.5GbE LAN ports, dual USB Type-C ports, USB 2.0, HDMI, DisplayPort, and serial connectivity. iBASE Technology CMI211-1005 Expandable Edge AI Computer is well-suited for smart manufacturing, machine vision, industrial automation, intelligent retail, and other AI deployments that require strong edge performance in a space-efficient system.

Features

  • Up to 99 TOPS of AI performance through integrated CPU, GPU, and NPU computing engines
  • Intel Core Ultra 200H Series processors for advanced edge AI workloads
  • Up to 96GB of high-speed DDR5 memory for demanding data processing
  • PCIe Gen 4 x4 expansion for AI accelerators, frame grabbers, and communication cards
  • Dual M.2 M-key sockets for NVMe storage plus M.2 E-key for wireless connectivity
  • Triple 2.5GbE LAN and comprehensive I/O for cameras, sensors, displays, and industrial equipment

Applications

  • Smart manufacturing
  • Machine vision
  • Industrial automation
  • Intelligent retail
  • Space-constrained edge AI systems

Specifications

  • System mainboard MI1005AF
  • System speed up to 5.4GHz with Intel Core Ultra 9 285H
  • Front panel I/O with 2x USB 2.0 ports and 2x antenna holes
  • Rear panel I/O with AC inlet, rocker power switch, power LED, storage LED, USB, COM, display, LAN, audio, and antenna connections
  • Storage support with 1x 2.5in removable SSD device bay
  • Industrial 250W ATX power supply
  • 100V to 240V input voltage and 47Hz to 63Hz input frequency
  • IEC62368-1/EN62368-1 compatible power supply
  • SECC construction with black chassis
  • Wall-mount and desktop installation
  • 300mm x 205mm x 72mm dimensions
  • 3.2kg weight
  • -20°C to +80°C storage temperature
  • 5% to 90% relative humidity at 45°C, non-condensing
  • 1.0grms non-operating vibration and 0.25grms operating vibration over 5Hz to 500Hz random
  • 20G operating shock and 40G non-operating shock at 11ms
  • Windows 11 operating system support

Dimensions

Mechanical Drawing - iBASE Technology CMI211-1005 Expandable Edge AI Computer
Yayınlandı: 2026-07-08 | Güncellenmiş: 2026-07-09