L-Com Duplex LC UPC to LC UPC Fiber Optic Patch Cables

L-Com Duplex LC UPC to LC UPC Fiber Optic Patch Cables feature dual LC UPC connectors on both ends and a fiber optic design that provides stable, high-speed transmission over various distances. Numerous length options and jacket types are available, making them suitable for diverse environments and applications. Low insertion loss and reliable optical performance are ensured due to the UPC polish design of these patch cables. L-Com Duplex LC UPC to LC UPC Fiber Optic Patch Cables are suitable for applications such as telecom and networking, data centers, enterprise and corporate networks, military and defense, healthcare and medical imaging, and oil and gas.

Features

  • Dual LC UPC connectors on each end
  • Various sizes and jackets available
  • Efficient network management
  • Wide operating temperature range
  • Reliable performance over diverse conditions

Applications

  • Telecom and networking
  • Data centers
  • Enterprise and corporate networks
  • Broadcasting and media production
  • Military and defense
  • Healthcare and medical imaging
  • Transportation and rail
  • Oil and gas
Yayınlandı: 2026-08-06 | Güncellenmiş: 2026-08-25