Infineon Technologies EiceDRIVER™ Isolated & Non-Isolated Gate Drivers

Infineon EiceDRIVER™ Isolated and Non-Isolated Gate Drivers provide optimized low- and high-voltage gate driver solutions for MOSFETs, IGBTs, and IGBT modules. These isolated and non-isolated gate driver ICs are designed to build reliable and efficient applications. An optimum gate drive configuration is essential for all power switches, whether they are in discrete form or in a power module. Infineon gate drivers provide a wide range of typical output current options, from 0.1A up to 10A, suitable for any power device size.

The Infineon Technologies EiceDRIVER Isolated & Non-Isolated Gate Drivers provide protection features such as fast short-circuit protection, programmable dead-time, shoot-through protection, and active shutdown. This makes these drivers well-suited for all power devices, including CoolGaN™ and CoolSiC™. Infineon gate drivers also provide advanced features such as integrated bootstrap diodes, enable and fault reporting functions, input filters, OPAMP and DESAT functions. Active Miller clamps and separate sink and source outputs options also provide design flexibility for all applications. The Infineon EiceDRIVER family of gate drivers makes it easier for designers to drive all power switches and power modules. For galvanic isolation requirements, both basic and reinforced isolated product options are available.

Videos

Additional Resources

        •   Infineon Power and Sensing Selection Guide

Yayınlandı: 2016-12-09 | Güncellenmiş: 2026-08-03