Infineon Technologies EZ-PD™ CCG7x USB-C Reference Designs

Infineon Technologies EZ-PD™ CCG7x USB-C Reference Designs are designed to meet ISO 7637-2 and ISO 16750-2 standards. The automotive RSC solution reference design kit exhibits the features of the EZ-PD™ CCG7D USB Type-C® controller with dual PD and buck-boost controllers. The Infineon Technologies EZ-PD™ CCG7x USB-C Reference Designs are designed to operate from 5.5VDC to 18VDC and output between 3.3V and 21V at 3A, with a maximum of 60W per output port.

Features

  • Arm® Cortex® M0+
  • 128KB Flash, 32KB ROM, 16KB SRAM
  • Two Type-C Ports with VCONN FETs
  • I2C interface to system processor/hubs
  • LIN interface for diagnostics
  • Programmable switching frequency
  • Pulse skipping mode (PSM)
  • Force continuous current mode (FCC)
  • Wide input voltage range of 4V to 24V
  • Reduced BOM
  • Reduced design cycle
  • Configurable value-added features (SDK)
  • Programmable power supply (PPS)
  • Dynamic load sharing between ports
  • Granular output power throttling
  • Black box for critical port parameters
  • Alternate mode support for RSE systems
  • Authenticated field firmware upgrades

Applications

  • Cigarette lighter adapter (CLA)
  • Multi-port AC-DC charger and adapter

Required Equipment

  • Programmable DC source
  • Oscilloscope
  • Digital multimeter (port #0 IOUT, port #1 IOUT)
  • Data logger (port #0 VBUS_C, port #1 VBUS_C, IIN, VIN)
  • Electronic load
  • Input current (IIN) measurement shunt

Test Setup

Chart - Infineon Technologies EZ-PD™ CCG7x USB-C Reference Designs
Yayınlandı: 2026-08-12 | Güncellenmiş: 2026-08-24