Infineon Technologies Solid-State Relays

Infineon Technologies Solid State Relays provide powerful energy transmission over a 5.7kVrms galvanic isolation barrier. These relays integrate isolation, protection, gate driving, and the power stage into one robust component. The solid-state relays accomplish input-to-output direct drive via the Coreless Transformer technology. These relays come with ultra-fast-acting protection features to protect against overcurrent and overtemperature. The solid-state relays feature a 3V to 15V voltage range using CMOS threshold levels to support 3.3V microcontrollers. Typical applications include Industrial automation I/O cards, smart home I/O cards, online UPS/Industrial UPS, residential and commercial HVAC, and industrial and servo drives.

Features

  • Single-channel solid-state relay
  • For use in DC and AC applications with up to 380V peak
  • Up to 4A typical output current using CoolMOS™ S7 technology
  • Logic-level control input
  • Precise overtemperature protection
  • Ultrafast overcurrent protection
  • Dynamic Miller clamping
  • High common-mode transient immunity CMTI >200kV/µs
  • Input side supply from 2.85V up to 24V using a current-limiting resistor for VVCC1 >3.5V
  • Galvanically isolated input
  • UL 1577 certification VISO=5.7kV (rms) for 1 min certification (planned)
  • IEC 60747-17 certification VIOTM=8kV (peak) for 1 min certification (planned)

Applications

  • Industrial automation I/O cards
  • Smart home I/O cards
  • Online UPS/Industrial UPS
  • Residential and commercial HVAC
  • Industrial and servo drives
  • LED lighting system design
  • Home and building automation
  • Digital Input/Output (I/O) modules
  • Telecommunications infrastructure

Typical Application Circuit

Application Circuit Diagram - Infineon Technologies Solid-State Relays

Block Diagram

Block Diagram - Infineon Technologies Solid-State Relays

Dimension Diagram

Mechanical Drawing - Infineon Technologies Solid-State Relays
Yayınlandı: 2026-10-13 | Güncellenmiş: 2026-10-28