Kinetic Technologies KTU1133EUAJ-MMEV01 Evaluation Kit

Kinetic Technologies KTU1133EUAJ-MMEV01 Evaluation Kit is designed to evaluate the KTU1133 USB 48V EPR Port Protector. The Kinetic Technologies KTU1133 provides safety management for USB PD 3.1 48V EPR ports with comprehensive protection of the CC and SBU data lines. All four data lines include 63VDC withstand for short-to-VBUS fault events in the connector. Integrated transient-voltage-suppression (TVS) for IEC surge protection and IEC level-4 ESD protection is also provided. Fast over-voltage protection (OVP) isolates downstream system circuits during fault events.    

Features

  • Designed to evaluate the KTU1133 USB 48V EPR port protector
  • Fully assembled evaluation PCB
  • Supports USB Type‑C® CC and SBU signal paths
  • VBUS high‑voltage and low‑voltage test access
  • Bench‑supply‑friendly test connections
  • Supports over‑voltage protection (OVP) testing
  • Measurement support for ultra‑low current operation
  • External blocking NFET gate drive evaluation
  • Clearly labeled test points and signal nodes

Applications

  • Desktop PCs
  • Workstations
  • Gaming notebooks
  • Monitors
  • Docking stations
  • Conferencing systems

Kit Contents

  • KTU1133 EVAL fully assembled PCB
  • Anti-static bag
  • Quick start guide
  • EVAL kit box

Typical Test Setup

Mechanical Drawing - Kinetic Technologies KTU1133EUAJ-MMEV01 Evaluation Kit
Yayınlandı: 2026-04-09 | Güncellenmiş: 2026-04-13