Knowles DEB12055 Development Board
Knowles DEB12055 Development Board is designed to evaluate the ADP12055 surface-mount diplexer that operates at 11.75GHz and 14.1GHz. This surface-mount diplexer is small and operates over the -55°C to +125°C temperature range. The ADP12055 is ideal for satellite communication bands.
Features
- Designed to evaluate ADP12055 Satcom bands centered at 11.75GHz and 14.1GHz
- -55°C to +125°C operating temperature range
Yayınlandı: 2026-07-28
| Güncellenmiş: 2026-07-29