L-Com Crossover Cable Assemblies

L-Com Crossover Cable Assemblies are purpose-built for hub-to-switch uplink connections and direct device-to-device Ethernet networking without an intermediate switch. These cable assemblies are available in Cat5 and Cat5e standards and feature RJ45 male connectors, 24AWG or 26AWG stranded conductors, and UTP or F/UTP shielding options. The crossover cable assemblies are built with CMG-rated PVC jackets and are available in 2- or 4-twisted-pair configurations with 4 or 8 strands. These assemblies support reliable LAN and 10/100 Ethernet performance across commercial and industrial network installations. Available in lengths from 1ft to 100ft across six color options, green, red, black, blue, gray, and yellow, for organized and color-coded structured cabling environments.

Features

  • Available in Category 5 and 5e standards
  • Purpose-built for hub-to-switch uplink connections
  • Direct device-to-device Ethernet networking without an intermediate switch
  • RJ45 male connectors
  • 24 AWG or 26 AWG stranded conductors
  • UTP or F/UTP shielding options
  • 1ft to 100ft lengths
  • Six color options: green, red, black, blue, gray, and yellow
  • Built with CMG-rated PVC jackets
  • Available in 2 or 4 twisted pair configurations with 4 or 8 strands
  • Reliable LAN and 10/100 Ethernet performance

Applications

  • Commercial
  • Industrial network installations
Yayınlandı: 2026-09-24 | Güncellenmiş: 2026-09-24