L-Com HDMI Adapters

L-Com HDMI Adapters provide a range of connectivity solutions for integrating HDMI interfaces into audio/video systems, displays, and electronic equipment. This series includes inline adapters, panel-mount adapters, right-angle adapters, HDMI-to-DVI adapters, and adapters supporting multiple HDMI connector formats, including Type A, Type C, and Type D. These adapters are compatible with HDMI-compliant cable assemblies and HDMI ports on HD televisions, HDMI hubs, and HDMI-enabled A/V equipment. Available configurations include male-to-male, female-to-female, male-to-female, panel-mount, locking, dongle-style, and right-angle designs, providing flexible integration options for a wide range of HDMI interconnect requirements. L-Com HDMI Adapters help support reliable signal routing while simplifying connectivity between devices using different HDMI interface formats.

Features

  • Supports HDMI Type A, Type C, and Type D connector formats
  • Available inline, panel-mount, dongle-cable, and right-angle configurations
  • Includes HDMI-to-DVI connectivity options
  • Offers male-to-male, male-to-female, and female-to-female adapter styles
  • Compatible with HDMI-compliant cable assemblies and HDMI-enabled equipment
  • Includes locking and space-saving adapter options for installation flexibility

Applications

  • Digital signage
  • Home theater
  • OEM HDMI designs
  • Professional A/V
Yayınlandı: 2026-10-05 | Güncellenmiş: 2026-10-15