L-Com Shielded Cat5e Ethernet Cables
L-Com Shielded Cat5e Ethernet Cables feature an Outdoor-rated, Fire-Resistant (OFNR) jacket for use in harsh environments and a Low Smoke Zero Halogen (LSZH) jacket for fire safety. These cables are double-shielded for added protection against EMI and RFI. The Cat5e Ethernet cables are made with 24AWG or 26AWG stranded copper conductors for flexibility and durability. These Ethernet cables are available in a variety of lengths and styles, including patch cords, bulk cables, and custom assemblies. The Cat5e Ethernet cables are constructed with Hi-flex oil-resistant style and are available in a variety of lengths, from 1 foot to 1000 feet.
Features
- Jackets:
- Outdoor-rated Fire-Resistant (OFNR)
- Low Smoke Zero Halogen (LSZH)
- Double shielded
- Hi-flex oil-resistant
- Available in a variety of lengths and styles, including patch cords, bulk cables, and custom assemblies
- Cables are made with 24AWG or 26AWG stranded copper conductors for flexibility and durability
- Conductors are twisted in pairs to reduce crosstalk and interference
- Cables are shielded with a foil wrap and a braided metal shield to protect against EMI and RFI
- Cables are available with a variety of jacket materials, including PVC, LSZH, and OFNR
- Cables are available in a variety of lengths, from 1 foot to 1000 feet
Applications
- Electromagnetic Interference (EMI)
- Radio Frequency Interference (RFI)
Yayınlandı: 2026-09-23
| Güncellenmiş: 2026-10-02