Laird Eccosorb® LS Foam Microwave Absorbers

Laird Eccosorb® LS Foam Microwave Absorbers are widely known, used, and recommended polyurethane foam absorbers. These absorbers obtain microwave properties via impregnation with a carbon black dispersion and are therefore electrically conductive. The Eccosorb LS series features a ≥1GHz frequency range, high loss, low density, and operates at a +90°C temperature. Laird Eccosorb LS absorbers are used in gaming systems, radar detection, smart home devices, satellites, antennas, commercial telecom, and test boxes.

Features

  • Flexible
  • Foam material
  • ≥1GHz frequency range
  • +90°C operating temperature
  • Cost-effective design
  • High loss
  • Low density
  • Electrically conductive

Applications

  • Commerical telecom
  • Security and defense
  • Test boxes
  • Satellites
  • Gaming systems
  • Antennas
  • Smart home devices
  • Radar detection
Yayınlandı: 2022-05-02 | Güncellenmiş: 2026-07-08