LAPP EPIC® H-DD Inserts
LAPP EPIC® H-DD Inserts are high-density rectangular connector inserts designed for applications requiring a large number of contacts in limited installation space. The H-DD series uses machined crimp contacts, enabling high packing density and helping designers maximize connection capacity while minimizing connector size. H-DD inserts from LAPP support compact connector designs by accommodating a high number of poles within a small footprint, reducing housing size requirements while maintaining reliable electrical connectivity. Various insert configurations are available, including 24-, 42-, 72-, 108-, and 216-contact versions to address various industrial connection requirements.
Features
- High packing density for compact connector designs
- Machined crimp contact interface
- Supports large contact counts within a small installation area
- Enables use of smaller connector housings
- Available in multiple insert sizes to accommodate varying connection requirements
- Compatible with EPIC housings, contacts, tools, and docking frames
Applications
- Plastics industry equipment
- Mechanical engineering systems
- Lighting systems
- Sound systems
- Industrial machinery requiring high contact density
Yayınlandı: 2026-10-19
| Güncellenmiş: 2026-10-22