LAPP Rockwell Compatible SERVO Motor Cable Assemblies

LAPP Rockwell Compatible SERVO Motor Cable Assemblies are designed for compatibility with Rockwell VPL and MPL servo motors. These cable assemblies provide a dependable alternative to Rockwell 2090-series motor cables while ensuring consistent signal integrity and power transmission. The Rockwell cables are available in standard lengths of 5m to 30m, enabling rapid deployment and shorter lead times. These cable assemblies feature precision testing and validation to meet or exceed industry standards.

Features

  • Compatible seamless integration with Rockwell motors
  • Rapid delivery with standard lengths in stock 5m, 10m, 15m, 20m, 25m, and 30m
  • Durability is continuous flex and stationary options
  • Reliability, precision testing, and validation
  • Built in North America means local shipping and support
  • Over 40 years of cable assembly experience
  • Custom cable assembly available and co-engineered to meet user requirements
Yayınlandı: 2026-08-17 | Güncellenmiş: 2026-09-03