Microchip Technology 24AA01/24LC01B/24FC01 1K I2C Serial EEPROMs

Microchip Technology 24AA01, 24LC01B, and 24FC01 1K I2C Serial EEPROMs are 1Kb Electrically Erasable PROMs. The device has one block of 128x8-bit memory with a 2-wire serial interface. Microchip Technology 24AA01, 24LC01B, and 24FC01 1K I2C Serial EEPROMs' low-voltage design permits operation down to 1.7V with standby and active currents of only 1µA and 1mA. The 24XX01 also has a page write capability for up to 8 bytes of data.

Features

  • Single supply with operation down to 1.7V for 24AAXX and 24FCXX Devices, 2.5V for 24LCXX Devices
  • Low-power CMOS technology:
    • Read current 1mA, maximum
    • Standby current 1µA, maximum (I-temp.)
  • 2-wire serial interface, I2C compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output slope control to eliminate ground bounce
  • 100kHz, 400kHz and 1MHz compatibility
  • 5ms (max) page write time: 
  • Self-timed erase/write cycle
  • 8-byte page write buffer
  • Hardware write-protect
  • ESD protection >4,000V
  • More than 1 million erase/write cycles
  • Data retention >200 years
  • Factory programming available
  • RoHS compliant
  • Temperature ranges:
    • Industrial (I): -40°C to +85°C
    • Extended (E): -40°C to +125°C
  • Automotive AEC-Q100 qualified

Block Diagram

Block Diagram - Microchip Technology 24AA01/24LC01B/24FC01 1K I2C Serial EEPROMs
Yayınlandı: 2019-03-27 | Güncellenmiş: 2026-11-05