Microchip Technology EVB-LAN9255 Development Board

Microchip Technology EVB-LAN9255 Development Board is a tool designed to evaluate LAN9255 EtherCAT devices with integrated Cortex M4F microcontroller. This board comes with peripherals provided on-board with expansion via the popular mikroBUS Click Board™ interface. The LAN9255 EthernetCAT device controller includes a SAM E53J ARM MCU. This hardware is fully supported within the Microchip Harmony Framework. The evaluation platform supports two EtherCAT ports, the SAM E53 processor integrated into the LAN9255, enabling the evaluation board's configuration for EtherCAT operation. Applications include industrial control, motor drives, HVAC, environmental monitoring, power supplies, and UPS.

Features

  • Two-port 100BASE-TX full-duplex EtherCAT device controller with integrated Ethernet PHYs
  • LAN9255 in a 128-pin TQFP RoHS-compliant package
  • USB Micro-B connector for board power
  • mikroBUS™ connector for external peripherals
  • MCU RMII connector for optional external Ethernet PHY
  • Two RJ-45 ports with LED link/activity indicators
  • Atmel-ICE 10 pin-connector
  • PICkit™ 4 8-pin header for SAM E53 programming

Block Diagram

Block Diagram - Microchip Technology EVB-LAN9255 Development Board
Yayınlandı: 2021-07-15 | Güncellenmiş: 2026-07-23