Microchip Technology LAN8679 & LAN8680 PMD Transceivers

Microchip Technology LAN8679 and LAN8680 PMD Transceivers are physical medium-dependent (PMD) transceivers with 3-pin OPEN Alliance (OA3P) interfaces that enable an all-Ethernet architecture. Microchip Technology LAN8679 and LAN8680 PMD Transceivers feature 8-pin and 16-pin configurations and support TC10/TC14 lower-power wake-sleep and topology discovery. The transceivers are designed for integration in sensor networks, automotive zonal architecture, and automotive or industrial edge nodes.

Features

  • TC14 PMD transceiver specification design
  • OA3P interface
  • EtherGREEN™ technology energy efficiency
  • Cable-fault (open/short) diagnostics
  • Signal quality indication (SQI) support
  • Short-to-ground tolerance
  • AEC-Q100 and ISO 26262 requirements
  • 10BASE-T1S multidrop connectivity
  • All-Ethernet architecture enablement
  • Bus interface network (BIN) enablement
  • TC10/TC14 lower-power wake-sleep and topology discovery
  • LAN8680 (8-pin VDFN package)
  • LAN8679
    • 16-pin VDFN package
    • System basis chip (SBC) functionality
    • Watchdog reset
    • Low dropout (LDO) regulators

Applications

  • Automotive and industrial edge nodes
  • In-vehicle networks (IVNs)
  • Automotive zonal architecture
  • Sensor/actuator networks
  • Control systems
  • Lighting and audio devices
Yayınlandı: 2026-10-02 | Güncellenmiş: 2026-10-05