Microchip Technology PAC1861 16-Bit Single-Channel Power Monitor

Microchip Technology PAC1861 16-Bit Single-Channel Power Monitor combines a bus voltage monitor, current sense amplifier, and 16-bit ADC to measure voltage, current, power, and accumulated energy. Designed for both high-side and low-side current-sensing configurations, the device supports a wide 65V bus-voltage measurement range and provides onboard power calculations and long-term energy accumulation capabilities. The PAC1861 supports programmable sampling rates, rolling averages, minimum and maximum tracking, and a configurable alert system for voltage, current, power, and accumulator events. Communication is provided via SMBus 3.1 and I2C interfaces, with support for Fast-mode Plus and High-speed modes. Microchip Technology PAC1861 Power Monitor is available in multiple compact package options, including 8-lead VDFN, 10-lead VDFN, and 10-lead MSOP packages, with variants supporting low-side monitoring, dedicated ALERT outputs, and hardware power-down functionality.

Features

  • Single-channel power monitoring with integrated voltage and current measurement
  • Real-time offset calibration with no user adjustment required
  • On-chip power calculation and energy accumulation
  • Dynamic power scaling for reduced power consumption
  • Configurable alert system for voltage, current, power, and accumulator events
  • Tracks minimum and maximum values for voltage, current, and power
  • User-programmable sampling rates and Single-shot measurement modes
  • Supports SMBus 3.1, I2C Fast-mode Plus, and I2C High-speed mode
  • Programmable rolling-average measurements
  • Supports high-side and low-side power monitoring on select package options
  • Hardware power-down support on 10-lead VDFN versions

Applications

  • Low current general-purpose
  • Battery-powered
  • Portable and embedded computing
  • Smart home and smart city
  • USB type-A, type-B, and type-C connectivity
  • Networking
  • Automotive
  • Internet of Things (IoT)

Specifications

  • 16-bit bus voltage measurement resolution
  • 16-bit current sense measurement resolution
  • Up to 65V bus voltage measurement
  • ±65 bipolar bus voltage measurement
  • 100mV current sense full-scale range
  • ±100mV and ±50mV bipolar current sense ranges
  • 2.7V to 5.5V supply voltage range
  • 1.62V to 5.5V digital I/O operating range
  • 145μA active current at 1024sps
  • 7μA current consumption at 8sps
  • 3.5μA typical sleep current
  • -40°C to +125°C operating temperature range
  • Packages
    • 3mm x 3mm 8-lead VDFN
    • 3mm x 3mm 10-lead VDFN
    • 3mm x 3mm 10-lead MSOP

Package Options

Mechanical Drawing - Microchip Technology PAC1861 16-Bit Single-Channel Power Monitor
Yayınlandı: 2026-10-08 | Güncellenmiş: 2026-10-08