Microchip Technology SAM9X75 800MHz ARM926 MPU
Microchip Technology SAM9X75 800MHz ARM926 MPU is a high-performance CPU-based embedded processor. The Microchip Technology SAM9X75 MPU features robust connectivity options like MIPI-DSI, LVDS with 2D graphics, MIPI-CSI-2 camera support, Gigabit Ethernet with TSN, and CAN-FD for user interface applications. Security features include tamper detection, secure boot, key storage, TRNG, PUF, and accelerated AES/SHA encryption.
Features
- 800MHz ARM926EJ-S core, 266MHz system/memory Bus
- 32kB data cache and 32kB instruction cache
- 64kB internal SRAM
- 16-bit DDR data bus
- 24-bit LCD controller with overlays up to 1024x768 resolution
- 2D graphics engine
- Built-in Class D amplifier
- MiPi display interface
- LVDS display interface
- RGB 24-bit display interface
- MIPI camera interface
- Single 10/100/1G Ethernet
- One quad/octal SPI controller
- Thirteen FLEXCOMs (USART, SPI, and TWI/I2C)
- Two high-speed USB host + one high-speed host or device
- Secure boot with on-chip Secure Key Storage (OTP)
- Hardware encryption engine (TDES, AES, and SHA)
- FIPs-compliant True Random Number Generator (TRNG)
- Physical protection against tampering, eight tamper detection pins
- Free mainline Linux® distribution
- MPLAB® X integrated development environment and MPLAB® Harmony v3
- TFBGA240 package, 11mm x 11mm, 0.65mm pitch - de-populated ball-out
- Power/GND balls placed and distributed for optimal decoupling
Applications
- User interface applications
- Connectivity solutions
- Security functions
Block Diagram
Yayınlandı: 2024-07-02
| Güncellenmiş: 2026-06-23