Mini-Circuits COM-2G42G51K0+ 4-Ways Power Splitter

Mini-Circuits COM-2G42G51K0+ 4-Ways Power Splitter is a non-isolating combiner that provides very high power handling and exceptionally low insertion-loss across the 2400MHz to 2500MHz frequency range. This power splitter is designed to maximize the efficiency of high-power amplifiers and generators working in the ISM 2.45GHz band and various other S-band applications. The COM-2G42G51K0+ splitter offers 0.15dB low amplitude (typical) and 1º phase unbalance (typical). This 4-way splitter accommodates optimized electrical, thermal, and mechanical stress distribution. Typical applications include RF energy generators, industrial heating, plasma generators, and S-band high-power amplifiers.

Features

  • Non-isolating combiner
  • Very high-power handling, up to 1.2kW CW
  • 0.15dB low amplitude (typical) and 1º phase unbalance (typical)
  • Exceptionally low insertion loss of 0.1dB (typical)
  • 2400MHz to 2500MHz frequency range
  • Optimized distribution of electrical, thermal, and mechanical stress

Applications

  • RF energy generators
  • Industrial heating
  • Plasma generators
  • S-band high-power amplifiers

Dimensions

Mechanical Drawing - Mini-Circuits COM-2G42G51K0+ 4-Ways Power Splitter
Yayınlandı: 2023-07-31 | Güncellenmiş: 2025-10-16