Molex 1mm Pitch Pico-EZmate 1.0 Plus Cable Assemblies
Molex 1mm Pitch Pico-EZmate 1.0 Plus Cable Assemblies deliver up to 2.8A high current and support up to 50V voltage. These cable assemblies combine high-power performance with a compact, space-saving design and the added convenience of off-the-shelf availability. The 1mm pitch Pico-EZmate cable assemblies are available in 300mm and 450mm length options and meet the customer requirement for high power. Typical applications include consumer, home appliances, smartphones/mobile devices, data termination equipment, and medical instruments.
Features
- Deliver up to 2.8A high current
- Supports up to 50V voltage
- Compact, space-saving design
- Available in 300mm and 450mm length options
Applications
- Consumer
- Home Appliances
- Smartphones/mobile devices
- Data termination equipment
- Medical Instruments
Additional Resource
Yayınlandı: 2026-11-20
| Güncellenmiş: 2026-11-20